ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SOIC-8

Mfr Part#: Z8FS040BSB20EG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  96




$1.60 USD (each)
10+ $1.60


Qty in Stock : 0
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Family Name: Z8F
  • Core Processor: eZ8
  • Program Memory Type: Flash
  • Flash Size (Bytes): 4 kB
  • RAM Size: 1 kB
  • Speed: 20 MHz
  • No of I/O Lines: 5
  • InterfaceType / Connectivity: UART
  • Peripherals: PWM / Analog Comparators
  • Number Of Timers: 2
  • Supply Voltage: 2.7 to 3.6 V
  • Operating Temperature: -40 to +105 °C
  • On-Chip ADC: 3-chx10-bit
  • Watchdog Timers: 1

The Zilog’s ZMOTION Detection and Control Product Family is a series of high-performance microcontrollers with integrated motion detection algorithms combined with a selection of lenses and Passive Infrared (PIR) sensors to fit a wide range of application requirements. Optimized configuration parameters for the ZMOTION MCU are provided for each lens/sensor combination ensuring the best possible performance while significantly reducing development risk and minimizing time to market. These are available in SOIC Package.

Key Features:

  • Advanced Statistically Based
  • Motion Detection Processing
  • 4 Kb Flash For Application Code
  • Supports Designs Requiring 1 Or 2 Pir Sensors
  • Hypersense Mode For Lighting Applications
  • High Resolution Sigma Delta ADC
  • Low Power Modes
  • API Provides Full Control And Status Of Motion Detection Engine
  • World Class Zds-Ii Development Environment


  • MCU, Pir Sensor, And Lens Solution
  • Motion Detection Algorithms Built Into MCU
  • 4 Kb Flash For Application Code
  • Optimized Detection Performance And Reliability
  • Better Stability And Sensitivity than Traditional Designs
  • No Temperature Compensation Required
  • No Need To Develop Complex Motion Detection Software
  • Large Selection Of Lenses Available With Optimized Settings Provided
  • Zmotion MCU Available Separately To Use With Your Own Lens/Pyro
  • Direct Sensor Interface Eliminates External Components
  • Reduced Bom Costs
  • Complete Your Designs Faste


  • Lighting Control
  • Access Control
  • Customer Sensing
  • HVAC Control
  • Occupancy Sensing
  • Vending Applications
  • Automatic Displays
  • Proximity
  • Power Mangement

Learn more about the Z8FS Family of Motion Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...