MICROCHIP  

PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64

Mfr Part#: PIC24FJ128GB106T-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Prices

$4.30 USD (each)
1200+ $4.30

Availability

Qty in Stock :   19,200
On Order :
43,200
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 16 kB
  • Speed: 32 MHz
  • No of I/O Lines: 51
  • InterfaceType / Connectivity: I2C / PMP / SPI / UART / USB OTG
  • Peripherals: LVD / POR / PWM / Watchdog
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • Watchdog Timers: 1

The PIC24FJ128GB106T-I/PT provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.

Features:

  • On-Chip 2.5V Voltage Regulator
  • Switch between Clock Sources in Real Time
  • USB v2.0 On-The-Go (OTG) Compliant
  • Dual Role Capable – can act as either Host or Peripheral
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 10-Bit, Up to 16-Channel Analog-to-Digital (A/D)
  • Charge Time Measurement Unit (CTMU)
  • Operating Voltage Range of 2.0V to 3.6V
  • Self-Reprogrammable under Software Control

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...