MICROCHIP   

PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64

Mfr Part#: PIC24HJ256GP206-I/PT
Mounting Method:  SurfaceMount 

Package Style:  TQFP-64 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.05 USD (each)
1+ $6.05

Availability

Qty in Stock: 5,964
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 16 kB
  • Flash Size: 256 kB
  • Number of I/O Lines: 53
  • Speed: 40 MHz
  • Supply Voltage: 3 to 3.6 V

16-bit Embedded Microcontroller.
The PIC24HJ256GP206-I/PT 16-bit Microcontroller has 256K of Flash Program Memory in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
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
ACTEL
AGL-DEV-KI...
IGLOO FPGA Starter Kit for Evaluation and Design Prototyping Actel IGLOO family
From $340.00 USD
KEYSTONE
1212
Brass Tin Nickel Plate PC Quick-Fit Male Terminal
From $0.0542 USD
FOX
FOXSDLF/06...
HC49SDLF Series 6 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.2550 USD
NIC COMPONENTS
NPC101M6.3...
NPC Series 100 uF 6.3 V 20 % SMT Solid Aluminum Electrolytic Capacitor
From $0.5050 USD
MICROCHIP
PIC24HJ256...
PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64
From $6.05 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...