FREESCALE SEMICONDUCTOR   

MC912D60 Series 16-Bit 2 Kb Ram Flash Microcontroller - LQFP-112 SMT

Mfr Part#: MC912D60ACPVE8
Mounting Method:  SurfaceMount 

Package Style:  LQFP-112 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 14,477
Reserve Stock: 0
In Transit: 0
LT: 24 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Number of I/O Lines: 86
  • Speed: 8 MHz

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The 68HC912D60A microcontroller unit (MCU) is a 16-bit device available in two package options, 80-pin QFP and 112-pin TQFP. On-chip peripherals include a 16-bit central processing unit (CPU12), 60K bytes of flash EEPROM, 2K bytes of RAM, 1K bytes of EEPROM, two asynchronous serial communication interfaces (SCI), a serial peripheral interface (SPI), an enhanced capture timer (ECT), two (one on 80QFP) 8-channel, 10-bit analog-to-digital converters (ATD), a four-channel pulse-width modulator (PWM), and a CAN 2.0 A, B software compatible module (MSCAN12).

System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM). The 68HC912D60A has full 16-bit data paths throughout, however, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, 16 (2 on 80QFP) I/O port pins are available with Key-Wake-Up capability from STOP or WAIT mode.

The MC912D60ACPVE8 is a 16-bit Microcontroller. It comes in a 112-pin LQFP package. The MC912D60ACPVE8 features 16 I/O pins and 8 MHz of bus frequency.
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4650 USD
FREESCALE SEMICONDUCTOR
MC912D60AC...
MC912D60 Series 16-Bit 2 Kb Ram Flash Microcontroller - LQFP-112 SMT
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...