RENESAS ELECTRONICS  

R8C Series 16 bit 6 kB RAM 128 kB Flash Microcontroller SMT - LQFP-48

Mfr Part#: R5F2123CJFP#U0
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$5.97 USD (each)
250+ $5.97

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Family Name: R8C
  • Core Processor: R8C
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 6 kB
  • Speed: 20 MHz
  • No of I/O Lines: 41
  • InterfaceType / Connectivity: I2C / LIN / UART
  • Peripherals: On-Chip-ADC / I2C / LIN / UART / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 3 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx10-bit
  • Watchdog Timers: 1

R5F2123CJFP#U0 MCU is built using the high performance silicon gate CMOS process using the R8C CPU core with an maximum operating frequency of 20 MHz. This MCU operates using sophisticated instructions featuring a high level of instruction efficiency.

Features:  

  • 8-bit Multifunction Timer with 8-bit prescaler (Timer RA and RB): 2channels
  • Input Capture/Output Compare Timer (Timer RD): 16-bit x 2 channels
  • Timer with compare match function (Timer RE): 1 channel
  • UART/Clock Synchronous Serial Interface: 1 channel
  • UART: 1 channel
  • I2C-bus Interface (IIC)/Chip-select Clock Synchronous SerialInterface: 1 channel
  • LIN Module: 1 channel (Timer RA, UART0)
  • CAN Module (2.0B): 1 channel, 16 slots
  • 10-bit A/D Converter: 12 channels
  • Watchdog Timer
  • Clock Generation Circuits:
    • XIN Clock Generation Circuit
    • On-chip Oscillator(High/Low Speed)
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • Power-On Reset Circuit
  • I/O Ports: 41
  • External Interrupt Pins: 8
  • Data Flash: 2 KB

Applications: 

  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...