RENESAS ELECTRONICS  

R8C Series 16 bit 2.5 kB RAM 32 kB Flash 20 MHz Microcontroller - LQFP-64

Mfr Part#: R5F21366CNFP#V0
Mounting Method:  Surface Mount
Package Style:  LQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$2.84 USD (each)
160+ $2.84

Availability

Qty in Stock :   28,479
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 160
Multiple of: 160
Add to Cart
 

Overview

Product Highlight

  • Family Name: R8C
  • Core Processor: R8C
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 2.5 kB
  • Speed: 20 MHz
  • No of I/O Lines: 59
  • InterfaceType / Connectivity: I2C / UART
  • Peripherals: On-Chip-DAC / On-Chip-ADC / I2C / UART / Watchdog / Analog Comparators
  • Number Of Timers: 8
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -20 to +85 °C
  • On-Chip ADC: 12-chx10-bit
  • On-Chip DAC: 2-chx8-bit
  • Watchdog Timers: 1

The R5F21366CNFP#V0 is a part of R8C series 16 bit general purpose microcontroller. It has a storage temperature ranging from -20°C to +85°C and its available in LQFP-64 package.

Features:

  • R8C/33T Group of single-chip MCUs incorporates the R8C CPU core, employing sophisticated instructions for a high level of efficiency
  • 1 Mbyte of address space,makes capable of executing instructions at high speed
  • Power consumption is low, and the supported operating modes allow additional power control

Applications:

  • Electronic household appliances
  • Office equipment
  • Audio equipment
  • Consumer products

View the available R8C series of 16 bit general purpose microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...