RENESAS ELECTRONICS  

78K0R Series 16 bit 30 kB RAM 512 kB Flash 20 MHz Microcontroller - LQFP-100

Mfr Part#: UPD78F1168AGC-UEU-AX
Mounting Method:  Surface Mount
Package Style:  LQFP-100
Packaging:  TRAY
Std Packaging Qty:  300

 
 

Share


Prices

$7.76 USD (each)
300+ $7.76

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Family Name: 78K0R/Kx3
  • Core Processor: 78K0R
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 30 kB
  • Speed: 20 MHz
  • No of I/O Lines: 83
  • InterfaceType / Connectivity: CSI / I2C / UART
  • Peripherals: On-Chip-DAC / CSI / I2C / UART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 1
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • On-Chip DAC: 2-chx8-bit
  • Watchdog Timers: 1

Features :

  • All Flash, low-power product; all of the processes from development to mass production can be carried  out using only the flash memory product.
  • Embedded system-peripheral functions enable reduction of system cost.
  • Power supply monitoring function: Power-on-clear circuit, low-voltage detector
  • Internal 8 MHz(TYP.) high-speed oscillator
  • Enhanced system reliability:Window watchdog timer incorporated
  • Self-programming function,EEPROM emulation function

Performance :

  • Flash memory: 512 KB, RAM: 30KB, I/O port: 88
  • Serial I/O: CSI: 4 channels (max.), UART 4 channels (max.)
  • IIC A/D converter: 10 bits x 16 channels Timer: 16 bits x 8 channels
  • POC detection voltage: 1.59 V (TYP.)
  • Minimum instruction execution time: 0.05 us (2.7 V to 5.5 V)
  • Operating voltage range: 1.8 V to 5.5 V

To Know More About UPD78F1168AGC-UEU-AX Families ,Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...