CYPRESS   

MULTIPORT HOST/SLAVE 100 TQFP

Mfr Part#: CY7C67300-100AXI
Mounting Method:  SurfaceMount 

Package Style:  TQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.00 CAD (each)
1+ $10.00

Availability

Qty in Stock: 3,289
Reserve Stock: 9,090
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 128 kB
  • Flash Size (Bytes): 
  • Number of I/O Lines: 
  • Speed: 12 MHz
  • Supply Voltage: 3.3 V

EZ-Host™ (CY7C67300) is Cypress Semiconductor’s first full-speed, low cost multiport host/peripheral controller. EZ-Host is designed to easily interface to most high performance CPUs to add USB host functionality. EZ-Host has its own 16-bit RISC processor to act as a coprocessor or operate in standalone mode. EZ-Host also has a programmable IO interface block allowing a wide range of interface options.

Features include: Single chip programmable USB dual-role (Host/Peripheral), controller with two configurable Serial Interface Engines (SIEs)and four USB ports, support for USB On-The-Go (OTG) protocol, on-chip 48 MHz 16-bit processor with dynamically switchable clock speed,  configurable IO block supporting a variety of IO options or up to 32 bits of General Purpose IO (GPIO), 4K x 16 internal masked ROM containing built in BIOS that supports a communication ready state with access to I2C™ EEPROM Interface, external ROM, UART, or USB, extended memory interface port for external SRAM and ROM, 16-bit parallel Host Port Interface (HPI) with a DMA/mailbox data path for an external processor to directly access all of the on-chip memory and control on-chip SIEs; fast serial port supports from 9600 baud to 2.0M baud, supports 12 MHz external crystal or clock, 3.3V operation, automotive AEC grade option (–40°C to 85°C),package option—100-pin TQFP

Please see datasheets for additional information.

 

The Cypress CY7C67300-100AXI is a peripheral Controller with Automotive AEC Grade Support, 100 pin TQFP package configuration, –40 to 85°C temperature operating range, lead free.
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
RICHCO
MWSSEB-1-0...
MWSSEB Natural Nylon .375 inch Side Entry Micro Wire Saddle with Adhesive Base
From $0.3599 CAD
TYCO ELECTRONICS
1546163-1
900 Series 2 Position End Section Medium Duty Flat Base NEMA Terminal Block
From $0.3042 CAD
CYPRESS
CY7C67300-...
MULTIPORT HOST/SLAVE 100 TQFP
From $10.00 CAD
TYCO ELECTRONICS
5747877-3
Screwlock Female 4-40 L=9.47 mm Hardware (AMPLIMITE)
From $0.3143 CAD
EXAR
XR21V1414I...
XR21V1414 Series 48 Pin TQFP Full Speed 2.97 V To 3.63 V Quad Channel USB UART
From $10.22 CAD
ALTECH CORPORATION
MBE-153
MBE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
From $0.4130 CAD
PHILIPS LUMILEDS
LXML-PWW1-...
Rebel SMT Emitter High Power LED Warm White Lambertian 350 mA 50 Lumens Min
From $4.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...