MICROCHIP  

PIC24 Series 1 kB RAM 12 kB Flash 16-Bit Microcontroller - SOIC-18

Mfr Part#: PIC24HJ12GP201-I/SO
Mounting Method:  Surface Mount
Package Style:  SOIC-18
Packaging:  TUBE
Std Packaging Qty:  42

 
 

Share


Prices

$2.54 USD (each)
252+ $2.54

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 252
Multiple of: 42
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 12 kB
  • RAM Size: 1 kB
  • Speed: 40 MHz
  • No of I/O Lines: 13
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 3
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 6-chx10-bit / 6-chx12-bit
  • Watchdog Timers: 1

The PIC24HJ12GP201-I/SO is part of the PIC24HJ12 Series family with 12 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 13 I/O pins in a SOIC package.

Features:

  • Operating Range:
    •  Up to 40 MIPS operation (@ 3.0-3.6 V)
    •  Industrial temperature range (-40°C to +85°C)
    •  Extended temperature range (-40°C to +125°C)
  • High-Performance CPU:
    •  Modified Harvard architecture
    •  C compiler optimized instruction set
    •  16-bit wide data path
    •  24-bit wide instructions
    •  Linear program memory addressing up to 4M instruction words
    •  Linear data memory addressing up to 64 Kbytes
    •  71 base instructions, mostly 1 word/1 cycle
    •  Sixteen 16-bit General Purpose Registers
    •  Flexible and powerful addressing modes
    •  Software stack
    •  16 x 16 multiply operations
    •  32/16 and 16/16 divide operations
    •  Up to ±16-bit shifts for up to 40-bit data
  • On-Chip Flash and SRAM:
    •  Flash program memory (12 KB)
    •  Data SRAM (1 KB RAM)
    •  Boot and General Security for Program Flash
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology
    •  Fully static design
    •  3.3 V (±10%) operating voltage
    •  Industrial and extended temperature
    •  Low-power consumption
    • 18-pin SDIP/SOIC

View the complete product family of PIC24H Series Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...