NXP   

LPC2148 Series 40 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64

Mfr Part#: LPC2148FBD64,151
Mounting Method:  SurfaceMount 

Package Style:  LQFP-64 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 20,862
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • RAM Size: 40 kB
  • Flash Size (Bytes): 0.512 kB
  • Number of I/O Lines: 45
  • Speed: 60 MHz
  • Supply Voltage: 3 to 3.6 V
From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with our highly-integrated and cost-effective products.

The LPC214x series is the only ARM7® microcontroller family with full USB 2.0 compliance and USB.org certification. The full-speed USB 2.0 device supports 32 end points with 2KB of endpoint RAM, 8KB of RAM usable by the USB DMA (LPC2146 and LPC2148 only), and all data transfer modes (Control, Interrupt, Bulk and Isochronous). These MCUs allow designers to add USB functionality to almost any end application.

In addition to the USB 2.0 full-speed device, these low-power MCUs have from 32KB to 512KB of zero wait-state on-chip flash, 8KB to 40KB SRAM, 10-bit ADCs, 10-bit DAC, and a low-power Real Time Clock. These small 10mm x 10mm LQFP64 packaged controllers are loaded with serial communications interfaces including multiple UARTs, I2C, and SPI, as well as 45 fast general purpose I/O lines.
The LPC2148 ARM7 microcontroller has 512KB of Flash, 32 kB + 8 kB shared with USB DMA, 2 (14 channel) ADC, DAC in a 10mm x 10mm x 1.4mm 64Pin LQFP package.
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
BUD INDUSTRIES
CS-11216-B...
CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
From $0.9600 USD
FREESCALE SEMICONDUCTOR
MC9S12NE64...
MC9S12NE64 Series 16-Bit 25 Mhz 8 Kb Ram Flash Microcontroller - LQFP-112
Call for pricing
NXP
LPC2148FBD...
LPC2148 Series 40 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...