STMICROELECTRONICS   

STM32F105 Series 128 kB Flash 32 kB RAM 32-Bit ARM Microcontroller - LQFP-100

Mfr Part#: STM32F105VBT6
Mounting Method:  SurfaceMount 

Package Style:  LQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 540
Reserve Stock: 0
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • RAM Size: 32 kB
  • Flash Size (Bytes): 128 kB
  • Number of I/O Lines: 80
  • Speed: 72 MHz
  • Supply Voltage: 2 to 3.6 V

STMicroelectronics provides a comprehensive portfolio of robust 8-bit microcontrollers and high-performance 32-bit ARM-based microcontrollers with a wide range of peripherals.  Extensive support through a combination of flexible and powerful development tools, training courses, consultancy and web support facilitate faster time to market.

The STM32F105xx and STM32F107xx connectivity line family incorporates the highperformance ARM® Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx
only.

The STM32F105xx and STM32F107xx connectivity line family operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of powersaving mode allows the design of low-power applications.  Connectivity line devices are available in three different package types: from 64 pins to 100 pins.

The STM32F105
VBT6 microcontroller has 128KB of Flash, 32KB RAM, 7 timers, 3 SPI, 2 I2S, 2 I2C, 5 USART, USB OTG FS, 2 CAN, 80 I/Os in a 100-Pin 10mm x 10mm x 1.4mm LQFP package.
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
PANASONIC ELECTRIC WORKS
CB1-P-12V
CB Series SPDT 40 A 12 VDC Automotive Relay PC Board Mount
From $3.43 USD
KEYSTONE
3522-2
Standard Automotive Fuse Holder 30 A @ 500 V AC
From $0.4500 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 128 kB Flash 32 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
CYPRESS
CY7C136-25...
CY7C136 Series 16 kbit (2 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $7.75 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
COOPER BUSSMANN
VP2-0216-R...
VERSA-PAC® Inductor and Transformer
From $3.41 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...