NXP   

LPC2917 Series 80 kB 80 MHz ARM9 Microcontroller with CAN and LIN - LQFP-144

Mfr Part#: LPC2917FBD144/01/,
Mounting Method:  SurfaceMount 

Package Style:  LQFP-144 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • RAM Size: 80 kB
  • Flash Size: 0.512 MB
  • Number of I/O Lines: 108
  • Speed: 80 MHz
  • Supply Voltage: 1.71 to 1.89 V

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products. NXP's leading ARM9/ARM7-based LPC3000 and LPC2000 families have numerous, sophisticated integrated peripherals available.

The LPC2917/2919/01 combine an ARM968E-S CPU core with two integrated TCM blocks operating at frequencies of up to 125 MHz, CAN and LIN, 56 kB SRAM, up to 768 kB flash memory, external memory interface, two 10-bit ADCs, and multiple serial and parallel interfaces in a single chip targeted at consumer, industrial, medical, and communication markets. To optimize system power consumption, the LPC2917/2919/01 has a very flexible Clock Generation Unit (CGU) that provides dynamic clock gating and
scaling.

The LPC2917FBD144/01 ARM9 32-bit Microcontroller has 512KB Flash, 56KB SRAM + 2x16KB TCM, 2 LIN2.0, 2 CAN in a 20mm x 20mm x 1.4mm LQFP 144-Pin package.
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
ALTECH CORPORATION
120-404
PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover
From $16.91 USD
AUSTRIAMICROSYSTEMS
AS5215-HQF...
AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Angle Encoder - QFN-32
From $5.96 USD
NXP
LPC2917FBD...
LPC2917 Series 80 kB 80 MHz ARM9 Microcontroller with CAN and LIN - LQFP-144
Call for pricing
ZETEX
ZXCT1009FT...
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
From $0.5450 USD
AUSTRIAMICROSYSTEMS
AS5304 EB
Linear Encoder with Integrated Hall IC for Linear and Off Axis Rotary Motion
From $329.41 USD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,500.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...