NXP   

LPC2929 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device

Mfr Part#: LPC2929FBD144,551
Mounting Method:  SurfaceMount 

Package Style:  LQFP-144 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$14.01 USD (each)
1-24 $14.01
25-49 $13.31 (Save 5%)
50-99 $12.64 (Save 10%)
100+ $12.01 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 56 kB
  • Flash Size (Bytes): 0.768 MB
  • Number of I/O Lines: 104
  • Speed: 125 MHz
  • Supply Voltage: 1.71 to 1.89 V

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products. NXP offers the industry's broadest range of ARM-based 32-bit MCUs and integrates vital technologies - including USB, LCD, Ethernet and motor control - that enhance embedded applications of all kinds.

The LPC2927/2929 combine an ARM968E-S CPU core with two integrated TCM blocks operating at frequencies of up to 125 MHz, Full-speed USB 2.0 OTG and device controller, CAN and LIN, 56 kB SRAM, up to 768 kB flash memory, external memory interface, three 10-bit ADCs, and multiple serial and parallel interfaces in a single chip targeted at consumer, industrial, medical, and communication markets. To optimize system power consumption, the LPC2927/2929 has a very flexible Clock Generation Unit (CGU) that provides dynamic clock gating and scaling.

The LPC2929FBD144,551 is an ARM968E-S 32-bit micro with 768KB Flash, 56KB SRAM + 2x32KB TCM, USB OTG, UART RS485, LIN2.0/UART, 2 CAN channels, in a 20mm x 20mm x 1.4mm 144-Lead LQFP package.
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
NXP
LPC2929FBD...
LPC2929 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $14.01 USD
TDK
NLV32T-470...
NLV Series 1210 47 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0871 USD
MICROCHIP
AR1010-I/M...
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
From $2.08 USD
FREESCALE SEMICONDUCTOR
MCF51CN128...
MCF51CN128 Series 32-Bit ColdFire® V1 Microcontroller - PQFP-64
From $7.64 USD
RAMTRON
FM25L512-D...
F25L Series 512 K-bit Serial SPI 3 V DFN-8 F-RAM Memory
From $10.79 USD
STMICROELECTRONICS
STM32F101R...
STM32F101 Series 32-bit 64KB Flash 10KB Ram Microcontroller - LQFP-48
Call for pricing
CYPRESS
CY8C27243-...
CY8C27 Series 256 B RAM 16 kB Flash PSoC® Programmable System-On-Chip™ - SOIC-20
From $3.47 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...