RENESAS ELECTRONICS  

RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller -LQFP-144

Mfr Part#: R5F56218BDFB#V0
Mounting Method:  Surface Mount
Package Style:  LQFP-144
Packaging:  TRAY
Std Packaging Qty:  60

 
 

Share


Prices

$6.87 USD (each)
60+ $6.87

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 60
Multiple of: 60
Add to Cart
 

Overview

Product Highlight

  • Family Name: RX600
  • Core Processor: RX
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 96 kB
  • Speed: 100 MHz
  • No of I/O Lines: 103
  • InterfaceType / Connectivity: CAN / I2C / SPI / USB
  • Peripherals: On-Chip-DAC / CAN / I2C / SPI / USB / Watchdog / On-Chip-ADC
  • Number Of Timers: 20
  • Supply Voltage: 2.7 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 2(4-chx10-bit)|8-chx12-bit
  • On-Chip DAC: 2-chx10-bit
  • Watchdog Timers: 2

The R5F56218BDFB#V0 is a set of MCUs that feature the high speed, high performance RX CPU as the processor core. Calculation functionality is enhanced by the inclusion of a single precision floating point calculation unit as well as a 32 bit multiplier and divider.

Features:

  • Maximum operating frequency: 100 MHz
  • 32-bit RX CPU
  • Minimum instruction execution time: One instruction per state
  • Address space: 4-Gbyte linear
  • Register set of the CPU:
    • General purpose: Sixteen 32-bit registers
    • Control: Nine 32-bit registers
    • Accumulator: One 64-bit register
  • Basic instructions: 73
  • Floating-point instructions: 8
  • DSP instructions: 9
  • Addressing modes: 10
  • Data arrangement:
    • Instructions: Little endian
    • Data: Selectable as little endian or big endian
  • Barrel shifter: 32 bits
  • Memory-protection unit
  • Two on-board programming modes:
    • Boot mode
    • User program mode
  • Parallel programmer mode

Applications:

  • Industrial equipment
  • Embedded network devices

View complete family of R5F562 Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...