NXP  

LPC18xx Series 512 kB Flash 136 kB RAM 150 MHz 32-Bit-Microcontroller - LBGA-256

Mfr Part#: LPC1853FET256,551
Mounting Method:  Surface Mount
Package Style:  BGA-256
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$8.70 USD (each)
2+ $8.70

Availability

Qty in Stock : 304
On Order :
2,014
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC18xx
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 136 kB
  • Speed: 150 MHz
  • No of I/O Lines: 80
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / Microwire / SD / SPI / SSI / SSP / UART / USART / USB OTG
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / LCD / Motor Control PWM / POR / PWM / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • On-Chip DAC: 1-chx10-bit
  • Watchdog Timers: 1

The LPC1853FET256,551 is a high-performance and low power Cortex-M3 microcontroller.

It is designed using ultra low-leakage 90 nm process technology for optimized low power operation at very low frequencies up to 150 MHz, and flexible dual-Bank Flash for the highest reliability in-application re-programming.

Features:

  • 150 MHz, 32-bit ARM Cortex-M3
  • Up to 1 MB Flash
  • Up to 200 KB SRAM
  • Memory Protection Unit (MPU)
  • Two High-speed USB 2.0 interfaces On-chip High-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Quad- SPI Flash Interface
  • State Configurable Timer Subsystem
  • Up to 80 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel 10-bit ADCs and 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs
  • Smart card interface
  • Two Fast-mode I2C
  • I2S interface
  • Two SSP/SPI
  • Temperature range: –40 ºC to +85 ºC

Applications:

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

View the LPC185x series of 32-bit micrcontroller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...