CYPRESS  

CY8C5xx Series 64 kB Flash 16 kB RAM 40 MHz SMT 32-Bit PSoC®5 - QFN-68

Mfr Part#: CY8C5246LTI-029
Mounting Method:  Surface Mount
Package Style:  QFN-68
Packaging:  TRAY
Std Packaging Qty:  260

 
 
 

Share


Prices

$7.66 USD (each)
260+ $7.66

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 260
Multiple of: 260
Add to Cart
 

Overview

Product Highlight

  • Family Name: PSoC®5
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 16 kB
  • Speed: 40 MHz
  • No of I/O Lines: 36
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM
  • Number Of Timers: 4
  • Supply Voltage: 2.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1