STMICROELECTRONICS  

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

Mfr Part#: STM32F051K4U6
Mounting Method:  Surface Mount
Package Style:  UFQFPN-32
Packaging:  TRAY
Std Packaging Qty:  490

 
 

Share


Prices

$1.47 USD (each)
10+ $1.47

Availability

Qty in Stock :   5,880
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 16 kB
  • RAM Size: 4 kB
  • Speed: 48 MHz
  • No of I/O Lines: 27
  • InterfaceType / Connectivity: I2C / I2S / SPI / USART
  • Peripherals: On-Chip-DAC / I2C / I2S / SPI / USART / Watchdog / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 8
  • Supply Voltage: 1.8 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 13-chx12-bit
  • On-Chip DAC: 1-chx12-bit
  • Watchdog Timers: 2
The STM32F051K4U6 is a part of STM32F051 series of 3.6 V Low and medium-density advanced ARM™-based 32-bit MCU with 16 Kbytes Flash, timers, ADC, DAC and communication interfaces.

It works at an Operating temperature ranging between -40 °C to +80 °C and Available in a 32-pin UFQFN package style.

Product Features:

  • Operating Voltage range is 2.0 V to 3.6 V
  • ARM 32-bit Cortex®-M0 CPU (48 MHz max)
  • CRC calculation unit
  • Clock management is 4 to 32 MHz crystal oscillator
  • 1 × 12-bit, 1.0 μs ADC (up to 10 channels)
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 96-bit unique ID
  • Serial wire debug (SWD)
  • 5-channel DMA controller
  • Independent and system watchdog timers
  • SysTick timer: 24-bit downcounter
  • Communication interfaces
  • Two fast low-power analog comparators with programmable input and output
  • One 12-bit D/A converter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...