STMICROELECTRONICS  

STM32F Series 16 kB Flash 4 kB 48 MHz SRAM 32-Bit Microcontroller - TSSOP-20

Mfr Part#: STM32F030F4P6TR
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.6550 USD (each)
2500+ $0.6550

Availability

Qty in Stock : 0
On Order :
107,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 16 kB
  • RAM Size: 4 kB
  • Speed: 48 MHz
  • No of I/O Lines: 15
  • InterfaceType / Connectivity: I2C / SPI / USART
  • Peripherals: Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 2.5 to 3.3 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 11-chx12-bit
  • Watchdog Timers: 2