NXP  

LPC21xx Series 256 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

Mfr Part#: LPC2129FBD64/01,15
Mounting Method:  Surface Mount
Package Style:  LQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$10.19 USD (each)
1+ $10.19

Availability

Qty in Stock : 3,106
On Order :
11,986
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC21xx
  • Core Processor: ARM7
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 16 kB
  • Speed: 60 MHz
  • No of I/O Lines: 46
  • InterfaceType / Connectivity: CAN / I2C / SSP / SPI / UART
  • Peripherals: CAN / I2C / SSP / SPI / UART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 2
  • Supply Voltage: 1.65 to 1.95 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 4-chx10-bit
  • Watchdog Timers: 1

The LPC2129FBD64/01,15 is a 60 MHz single-chip 16/32-bit microcontroller with real-time emulation and embedded trace support. It is available in 64 pin LQFP package.

The 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

Features:

  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device. They also allow for a port pin to be read at any time regardless of its function.
  • Dedicated result registers for ADC(s) reduce interrupt overhead. The ADC pads are 5 V tolerant when configured for digital I/O function(s).
  • UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control fully implemented in hardware.
  • Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats.
  • SPI programmable data length and master mode enhancement.
  • Diversified Code Read Protection (CRP) enables different security levels to be implemented. This feature is available in LPC2109/2119/2129/00 devices as well.
  • General purpose timers can operate as external event counters.
  • 16/32-bit ARM7TDMI-S microcontroller in a tiny LQFP64 package.
  • 8/16 kB on-chip SRAM
  • Embedded Trace Macrocell (ETM) enables non-intrusive high speed real-time tracing of instruction execution.
  • Two interconnected CAN interfaces (one for LPC2109) with advanced acceptance filters.
  • Four-channel 10-bit A/D converter with conversion time as low as 2.44 µs.
  • Multiple serial interfaces including two UARTs (16C550), Fast I2C-bus (400 kbit/s) and two SPIs

View the available LPC212x series Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...