FREESCALE SEMICONDUCTOR   

MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 100

Mfr Part#: MCF52255CAF80
Mounting Method:  SurfaceMount 

Package Style:  LQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$14.09 CAD (each)
1-89 $14.09
90-179 $13.14 (Save 7%)
180+ $12.21 (Save 13%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 64 kB
  • Flash Size (Bytes): 0.512 MB
  • Number of I/O Lines: 56
  • Speed: 80 MHz
  • Supply Voltage: -0.3 to +4 V

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Kirin 3 is a one-stop-shop connectivity MCU to the 32-bit ColdFire® product family. The MCF5225x family integrates on-chip USB, Ethernet, CAN and encryption for various application requirements. With complementary and ready-to-go Freescale MQX software solution, training resources and a suite of third-party solutions, customers can easily design for any connectivity application.

The MCF5225x family can run up to 76MIPS at 80 MHz core frequency. It offers up to 512 KB flash and 64 KB SRAM. The external bus interface provides flexibility to add additional memory or simple peripherals. These and other features make the MCF5225x devices ideal for applications that require a broad range of connectivity peripherals and high performance.

The MCF5225x family is also easy to use. Freescale provides comprehensive suite of development tools and software to help development design quickly and easily.

The MCF52255CAF80 is a 32-bit Microcontroller. It includes LQFP package 100 pins.
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
RICHCO
PGM-13
PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug
From $0.1014 CAD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay
From $0.7934 CAD
FREESCALE SEMICONDUCTOR
MCF52255CA...
MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 100
From $14.09 CAD
MURATA
BLM21AH102...
BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead
From $0.0394 CAD
POLYMER OPTICS
120/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $2.17 CAD
RENA
05712R7777...
Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $64.29 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.1109 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...