RENESAS ELECTRONICS  

V850ES Series 1024 kB Flash 60 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100

Mfr Part#: UPD70F3742GC-UEU-AX
Mounting Method:  Surface Mount
Package Style:  LQFP-100
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$11.35 USD (each)
90+ $11.35

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: V850ES
  • Core Processor: V850ES
  • Program Memory Type: Flash
  • Flash Size (Bytes): 1 MB
  • RAM Size: 60 kB
  • Speed: 32 MHz
  • No of I/O Lines: 84
  • InterfaceType / Connectivity: CSI / I2C / UART
  • Peripherals: On-Chip-DAC / CSI / I2C / UART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 3
  • Supply Voltage: 2.85 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx10-bit
  • On-Chip DAC: 2-chx8-bit
  • Watchdog Timers: 1

The UPD70F3742GC-UEU-AX is a 32-bit single-chip microcontroller that includes the V850ES CPU core and peripheral functions such as ROM/RAM, a timer/counter, serial interfaces, an A/D converter, and a D/A converter.

In addition to high real-time response characteristics and 1 clock-pitch basic instructions, the V850ES/JG3 features multiply instructions, saturated operation instructions, bit manipulation instructions, etc., realized by a hardware multiplier, as optimum instructions for digital servo control applications.

Features:

  • Minimum instruction execution time:
    • 31.25 ns (operating with main clock (fXX) of 32 MHz)
    • General-purpose registers: 32 bits × 32 registers
  • CPU features:
    • Signed multiplication (16 × 16 → 32): 1 to 2 clocks
    • Signed multiplication (32 × 32 → 64): 1 to 5 clocks
    • Saturated operations (overflow and underflow detection functions included)
    • 32-bit shift instruction: 1 clock
    • Bit manipulation instructions
    • Load/store instructions with long/short format
  • Memory space:
    • 64 MB of linear address space (for programs and data)
    • External expansion: Up to 16 MB (including 1 MB used as internal ROM/RAM)
  • Interrupts and exceptions:
    • Non-maskable interrupts: 2 sources
    • Maskable interrupts: 55 sources
    • Software exceptions: 32 sources
    • Exception trap: 2 sources
  • I/O lines: I/O ports: 84
  • Timer function:
    • 16-bit interval timer M (TMM): 1 channel
    • 16-bit timer/event counter P (TMP): 6 channels
    • 16-bit timer/event counter Q (TMQ): 1 channel
    • Watch timer: 1 channel
    • Watchdog timer: 1 channel

Applications:

  • Home audio
  • Printers
  • Digital home electronics
  • Other consumer devices

View the complete family of UPD70F37 Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...