NXP  

LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LBGA-256

Mfr Part#: LPC4350FET256,551
Mounting Method:  Surface Mount
Package Style:  LBGA-256
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$7.43 USD (each)
2+ $7.43

Availability

Qty in Stock : 2,230
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC43xx
  • Core Processor: ARM Cortex-M4/M0
  • Program Memory Type: ROMLess
  • RAM Size: 264 kB
  • Speed: 204 MHz
  • No of I/O Lines: 164
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / IrDA / Microwire / SD / SPI / SSI / SSP / UART / USART / USB / USB OTG
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / LCD / Motor Control PWM / POR / PWM / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 2.2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • On-Chip DAC: 1-chx10-bit
  • Watchdog Timers: 1

The LPC4350 are ARM Cortex-M4 based microcontrollers for embedded applications. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

The LPC4350 operate at CPU frequencies of up to 150 MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.

Features:

  • 150 MHz, 32-bit ARM Cortex-M4
  • 150 MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
  • 264 KB SRAM 
  • Memory Protection Unit (MPU)
  • Two high-speed USB 2.0 interfaces, with on-chip high-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Innovative SPI Flash Interface
  • State Configurable Timer Subsystem
  • Configurable Serial GPIO
  • Up to 146 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel, 10-bit ADCs and one 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs, smart card interface
  • Two Fast-mode I2C, two I2S, three SSP

View the LPC435 family of Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...