STMICROELECTRONICS  

STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48

Mfr Part#: STM32F100C6T6BTR
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  REEL
Std Packaging Qty:  2,400

 
 

Share


Prices

$1.91 USD (each)
2400+ $1.91

Availability

Qty in Stock : 0
On Order :
110,400
Min. Order Qty: 2,400
Multiple of: 2,400
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 4 kB
  • Speed: 24 MHz
  • No of I/O Lines: 37
  • InterfaceType / Connectivity: I2C / IrDA / LIN / SPI / UART / USART
  • Peripherals: DMA / PDR / POR / PVD / PWM / Temp Sensor / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 10-chx12-bit
  • On-Chip DAC: 2-chx12-bit
  • Watchdog Timers: 2