NXP   

LPC2939 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device

Mfr Part#: LPC2939FBD208,551
Mounting Method:  SurfaceMount 

Package Style:  LQFP-208 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.01 USD (each)
1-24 $16.01
25-49 $15.21 (Save 5%)
50-99 $14.45 (Save 10%)
100+ $13.73 (Save 14%)

Availability

Qty in Stock: 67
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 56 kB
  • Flash Size: 0.512 MB
  • Number of I/O Lines: 152
  • Speed: 125 MHz
  • Supply Voltage: 2.7 to 3.6 V

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products. NXP offers the industry's broadest range of ARM-based 32-bit MCUs and integrates vital technologies - including USB, LCD, Ethernet and motor control - that enhance embedded applications of all kinds.

The LPC2939 combine an ARM968E-S CPU core with two integrated TCM blocks operating at frequencies of up to 125 MHz, Full-speed USB 2.0 Host/OTG/Device controller, CAN and LIN, 56 kB SRAM, 768 kB flash memory, external memory interface, three 10-bit ADCs, and multiple serial and parallel interfaces in a single chip targeted at consumer, industrial, medical, communication, and automotive markets. To optimize
system power consumption, the LPC2939 has a very flexible Clock Generation Unit (CGU) that provides dynamic clock gating and scaling.

The LPC2939FBD208,551 is an ARM968E-S 32-bit micro with 512KB Flash, 56KB SRAM + 2x32KB TCM (Tightly Coupled Memories), USB Host/OTG, 2 UART RS485, 2 LIN2.0/UART, 2 CAN channels, in a 28mm x 28mm x 1.4mm 208-lead LQFP package.
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
AVX
TPSD107K01...
From $1.14 USD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.78 USD
DIALIGHT
OH-K2-CL
LUXEON K2 20 mm Clear Optic LED Holder
From $0.3250 USD
NXP
LPC2939FBD...
LPC2939 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $16.01 USD
POWER DYNAMICS
10088
250 cm Long American Cord Set
From $3.46 USD
CML INNOVATIVE TECHNOLOGIES
2620QKX1
2620QK Series Red 125 V Non-Relampable Neon Indicator Light
From $1.97 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4320 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...