NXP  

LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - HVQFN-33

Mfr Part#: LPC1114FHN33/301,5
Mounting Method:  Surface Mount
Package Style:  HVQFN-33
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Prices

$1.54 USD (each)
10+ $1.54

Availability

Qty in Stock : 780
On Order :
1,040
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC11xx
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 8 kB
  • Speed: 50 MHz
  • No of I/O Lines: 28
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / On-Chip-ADC
  • Number Of Timers: 4
  • Supply Voltage: 1.8 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1

The LPC1114FHN33/301,5 is an ARM Cortex-M0 microcontroller and it can operate up to 50 MHz. The peripheral complement of the LPC1114FHN33 includes 32 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and 28 general purpose I/O pins. In addition, the LPC1114FHN33 features unique on-chip API-driven power profiles which provide users with ready-to-use power management templates.

Features:

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug
  • System tick timer
  • High-current output driver (20 mA) on one pin
  • Programmable WatchDog Timer (WDT)
  • 10-bit ADC with input multiplexing among 8 pins
  • UART with fractional baud rate generation
  • Unique device serial number for identification
  • Single 3.3 V power supply (1.8 V to 3.6 V)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...