STMICROELECTRONICS   

STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-100

Mfr Part#: STM32F107VBT6
Mounting Method:  SurfaceMount 

Package Style:  LQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • RAM Size: 48 kB
  • Flash Size (Bytes): 128 kB
  • Number of I/O Lines: 80
  • Speed: 72 MHz
  • Supply Voltage: 2 to 3.6 V

STMicroelectronics provides a comprehensive portfolio of robust 8-bit microcontrollers and high-performance 32-bit ARM-based microcontrollers with a wide range of peripherals.  Extensive support through a combination of flexible and powerful development tools, training courses, consultancy and web support facilitate faster time to market.

The STM32F105xx and STM32F107xx connectivity line family incorporates the highperformance ARM® Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx
only.

The STM32F105xx and STM32F107xx connectivity line family operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of powersaving mode allows the design of low-power applications.  Connectivity line devices are available in three different package types: from 64 pins to 100 pins.

The STM32F107VBT6 microcontroller has 128KB of Flash, 48KB RAM, Ethernet, 7 timers, 3 SPI, 2 I2S, 2 I2C, 5 USART, USB OTG FS, 2 CAN, 80 I/Os in a 100-Pin 10mm x 10mm x 1.4mm LQFP package.
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
BOMAR INTERCONNECT
R0844
RCA Plug to BNC Jack Adapter
From $4.20 CAD
STMICROELECTRONICS
STM32F107V...
STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
ABRACON
ABL-16.000...
ABL Series 16 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Microprocessor Crystal
From $0.3751 CAD
BUD INDUSTRIES
HH-3630
HH Series 2 - AAA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
DIALIGHT
555-2007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
From $0.8801 CAD
CTS
ATS042SM-1...
ATS Series 4.9152 MHz ±30 ppm 20 pF -20 to + 70°C Surface Mount Quartz Crystal
From $0.5171 CAD
KHATOD OPTOELECTRONIC
PL122808
LUXEON Rebel 10.1 mm Optic, 60° Wide Beam
From $1.24 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...