STMICROELECTRONICS  

STR9 Series 512 KB Flash 96 KB RAM SMT 32-Bit Microcontroller - LQFP-128

Mfr Part#: STR912FAW44X6
Mounting Method:  Surface Mount
Package Style:  LQFP-128
Packaging:  TRAY
Std Packaging Qty:  540

 
 

Share


Prices

$9.45 USD (each)
2+ $9.45

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STR9
  • Core Processor: ARM9
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 96 kB
  • Speed: 96 MHz
  • No of I/O Lines: 80
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / IrDA / Microwire / SPI / SSI / SSP / UART / USART / USB
  • Peripherals: Brown-out Detect / Reset / DMA / Motor Control PWM / POR / PWM / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 1.65 to 2 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1

The STR912FAW44X6 is a ARM-powered microcontroller which combines a 16/32-bit ARM966E-S RISC processor core, dual-bank Flash memory, large SRAM for data or code, and a rich peripheral set to form an ideal embedded controller for a wide variety of applications such as point-of-sale terminals, industrial automation, security and surveillance, vending machines, communication gateways, serial protocol conversion, and medical equipment. The ARM966E-S core can perform single-cycle DSP instructions, good for speech processing, audio algorithms, and low-end imaging.

Features:

  • 16/32-bit 96 MHz ARM9E based MCU
    • ARM966E-S RISC core: Harvard architecture, 5-stage pipeline, Tightly-Coupled Memories (SRAM and Flash)
    • STR91xFA implementation of core adds high-speed burst Flash memory interface, instruction prefetch queue, branch cache
    • Up to 96 MIPS directly from Flash memory
    • Single-cycle DSP instructions supported
    • Binary compatible with ARM7 code
  • Dual burst Flash memories, 32-bits wide
    • 256 KB/512 KB/1 MB/2 MB main Flash
    • 32 KB/128 KB secondary Flash
    • Sequential Burst operation up to 96 MHz
    • 100 K min erase cycles, 20 yr min retention
  • SRAM, 32-bits wide
    • 64 K or 96 K bytes, optional battery backup
  • 9 programmable DMA channels
  • Clock, reset, and supply management
    • Internal oscillator operating with external 4-25 MHz crystal
    • Internal PLL up to 96 MHz
    • Real-time clock provides calendar functions, tamper, and wake-up functions
    • Reset Supervisor monitors supply voltage, watchdog, wake-up unit, external reset
    • Brown-out monitor
    • Run, Idle, and Sleep Mode as low as 50 uA
  • Vectored interrupt controller (VIC)
    • 32 IRQ vectors, 30 interrupt pins
    • Branch cache minimizes interrupt latency
  • 8-channel, 10-bit A/D converter (ADC)
    • 0 to 3.6 V range, 0.7 usec conversion
  • 10 Communication interfaces
    • 10/100 Ethernet MAC with DMA and MII
    • USB Full-speed (12 Mbps) slave device
    • CAN interface (2.0B Active)
    • 3 16550-style UARTs with IrDA protocol
    • 2 Fast I2C™, 400 kHz
    • 2 channels for SPI™, SSI™, or MICROWIRE™
  • External Memory Interface (EMI)
    • 8- or 16-bit data, up to 24-bit addressing
    • Static Async modes for LQFP128
    • Additional burst synchronous modes for LFBGA144
  • Up to 80 I/O pins (muxed with interfaces)
  • 16-bit standard timers (TIM)
    • 4 timers each with 2 input capture, 2 output compare, PWM and pulse count modes
  • 3-Phase induction motor controller (IMC)
  • JTAG interface with boundary scan
  • Embedded trace module (ARM ETM9)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...