NXP  

LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-208

Mfr Part#: LPC1776FBD208,551
Mounting Method:  Surface Mount
Package Style:  LQFP-208
Packaging:  TRAY
Std Packaging Qty:  36

 
 

Share


Prices

$7.17 USD (each)
144+ $7.17

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 144
Multiple of: 36
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC17xx
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 96 kB
  • Speed: 100 MHz
  • No of I/O Lines: 165
  • InterfaceType / Connectivity: Ethernet / I2C / I2S / SPI / SSP / UART / USB
  • Peripherals: Ethernet / I2C / I2S / SPI / SSP / UART / USB / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 4
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx12-bit
  • Watchdog Timers: 1

The LPC1776FBD208,551 is an ARM Cortex-M3 based microcontroller for embedded applications requiring a high level of integration and low power dissipation operating at a 120 MHz frequency. It incorporates 256 Kbytes of flash program memory and 80 Kbytes of SRAM data memory.

It includes one 12-bit ADCs, a 10-bit DAC, four general purpose timers, two general purpose PWM, one motor control PWM, Ethernet, USB Device/Host/OTG, a General Purpose DMA controller, five UARTs, three SSP controllers, three I2C-bus interfaces, a Quadrature Encoder Interface, an ultra-low power RTC a windowed watchdog timer and a CRC calculation engine.

Features:

  • ARM Cortex-M3 processor with MPU
  • Standard JTAG test/debug interface as well as Serial Wire Debug and Serial WireTrace Port options
  • 256 Kbytes of Flash memory and 80 Kbytes of SRAM
  • LCD controller, supporting both Super-Twisted Nematic (STN) and Thin-Film Transistors (TFT) displays
  • Serial interfaces and digital peripherals
  • SD/MMC memory card interface
  • Windowed Watchdog Timer (WWDT)
  • 1 x 12-bit A/D converters
  • 1 × 10-bit D/A converters
  • Sleep, Deep-sleep, Power-down and Deep power-down power modes
  • On-chip Power-On Reset (POR)
  • Unique device serial number for identification purposes
  • Single 3.3 V power supply (2.4 V to 3.6 V)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...