STMICROELECTRONICS  

STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

Mfr Part#: STM32F030C8T6
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$1.09 USD (each)
10+ $1.09

Availability

Qty in Stock : 9,397
On Order :
317,280
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 8 kB
  • Speed: 48 MHz
  • No of I/O Lines: 39
  • InterfaceType / Connectivity: I2C / SPI / UART / USART
  • Peripherals: DMA / POR / PWM / Watchdog
  • Number Of Timers: 7
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx12-bit
  • Watchdog Timers: 1