From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with our highly-integrated and cost-effective products.
The LPC2000 ARM-based microcontrollers are designed for use in real-time embedded applications ranging from industrial control, automotive, and consumer to any embedded application that requires high performance and low power consumption in a cost-effective, 32-bit microcontroller. Operating at up to 72MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of communications peripherals including Ethernet, USB, and CAN. The family also features an LCD controller (QVGA graphic or segment driver), SD/MMC card interfaces, external memory interfaces and I2S audio interfaces.
The LPC21xx family is a powerful yet cost effective family of microcontrollers, equipped with up to 256KB of on-chip Flash, upto 16KB of SRAM and optional CAN 2.0B bus interfaces. They are also equipped with a 10-bit A/D converter, multiple serial interfaces and are available in small 10mm x 10mm x 1.4mm packages.
The LPC2132FBD64/01-S Microcontroller with 64KB ISP/IAP flash, 16KB of RAM, 10-bit ADC, DAC comes in a 10mm x 10mm x 1.4mm 64-Pin LQFP package.