Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
LPC2102FBD48,151
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
250 par Tray
LQFP-48
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products.
The LPC2000 ARM-based microcontrollers are designed for use in real-time embedded applications ranging from industrial control, automotive, and consumer to any embedded application that requires high performance and low power consumption in a cost-effective, 32-bit microcontroller. Operating at up to 72MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of communications peripherals including Ethernet, USB, and CAN. The family also features an LCD controller (QVGA graphic or segment driver), SD/MMC card interfaces, external memory interfaces and I2S audio interfaces.
The LPC2101, LPC2102, and LPC2103 comprise a series of 70MHz, 32-bit ARM7TDMI-S™ microcontrollers with 8 to 32KB of zero wait-state on-chip flash. These cost-effective processors are stuffed with a variety of peripherals, including 10-bit ADCs, 4 timers, and multiple I2C, SPI, and UART interfaces. The series also features several new power-saving modes and fast general-purpose I/O, allowing more flexibility for designers. The code and peripherals are fully-compatible with all of the other members of the NXP LPC2000 family, which has nearly 30 members and continues to grow.
The LPC2102FBD48-S Microcontroller with 16KB of Flash memory and 4kB of RAM comes in a tiny 7 mm x 7 mm LQFP48 quad flat package making it ideal for applications where miniaturization is a key requirement.
For complete product details and technical specifications see the datasheet in the download center.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.