STMICROELECTRONICS  

STM32F Series 32 KB Flash 4 KB 48 MHz SRAM 32-Bit Microcontroller - LQFP-48

Mfr Part#: STM32F030C6T6
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$0.9050 USD (each)
250+ $0.9050

Availability

Qty in Stock : 0
On Order :
19,500
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 4 kB
  • Speed: 48 MHz
  • No of I/O Lines: 39
  • InterfaceType / Connectivity: I2C / SPI / UART / USART
  • Peripherals: DMA / POR / PWM / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx12-bit
  • Watchdog Timers: 2