MICROCHIP  

PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller SMT - TQFP-100

Mfr Part#: PIC32MX460F512L-80I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-100
Packaging:  TRAY
Std Packaging Qty:  119

 
 

Share


Prices

$5.56 USD (each)
2+ $5.56

Availability

Qty in Stock : 6,783
On Order :
44,982
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC32MX
  • Core Processor: MIPS32 M4K
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 32 kB
  • Speed: 80 MHz
  • No of I/O Lines: 85
  • InterfaceType / Connectivity: I2C / SPI / UART / USB
  • Peripherals: I2C / SPI / UART / USB / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 2.3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • Watchdog Timers: 1

The PIC32MX460F512L-80I/PT is a 32-bit Microcontroller which has 512 KB of Flash Program Memory with 83 I/O's and USB-OTG. It's maximum CPU speed is 80 MHz with an operating voltage range of 2.3 V to 3.6 V in a 100-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.

Features:

  • MCU Core:
    • 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core
    • USB 2.0 On-The-Go Peripheral with integrated PHY
    • Dedicated DMA Channel for USB OTG
    • 5 Stage pipeline, Harvard architecture
    • MIPS16e mode for up to 40% smaller code size
    • Single cycle multiply and hardware divide unit
    • 32 x 32-bit Core Registers
    • 32 x 32-bit Shadow Registers
    • Fast context switch and interrupt response
  • MCU System Features:
    • 512 K Flash (plus 12 K boot Flash)
    • 32 K RAM (can execute from RAM)
    • 4 Channel Hardware DMA Controller
    • Flash prefetch module with 256 Byte cache
    • Lock instructions or data in cache for fast access
    • Programmable vector interrupt controller
  • Analog Features:
    • Fast and Accurate 16 channel 10-bit ADC 
    • Max 1 Mega sample per second at +/- 1LSB, conversion available during SLEEP & IDLE
  • Power Management Modes:
    • RUN, IDLE, and SLEEP modes
    • Multiple switchable clock modes for each power mode, enables optimum power settings
  • Debug Features:
    • iFlow Trace: Non-intrusive Hardware Instruction Trace port (5 Wires)
    • 8 hardware breakpoints (6 Instruction and 2 Data)
    • 2 wire programming and debugging interface
    • JTAG interface supporting Programming, Debugging and Boundary scan
  • Other MCU Features:
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • 2 Internal oscillators (8 MHz & 31 KHz)
    • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
    • Watchdog Timer with separate RC oscillator
    • Pin compatible with 16-bit PIC® MCUs

View the complete product family of PIC32MX Series Microcontrollers

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...