STMICROELECTRONICS  

STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr Part#: STM32F101R8T6
Mounting Method:  Surface Mount
Package Style:  LQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$2.86 USD (each)
5+ $2.86

Availability

Qty in Stock : 0
On Order :
45,074
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 10 kB
  • Speed: 36 MHz
  • No of I/O Lines: 51
  • InterfaceType / Connectivity: I2C / IrDA / LIN / SPI / UART / USART
  • Peripherals: DMA / PDR / POR / PVD / PWM / Temp Sensor / Watchdog
  • Number Of Timers: 3
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx12-bit
  • Watchdog Timers: 2

The STM32F101R8T6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 36 MHz  with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os.

It operating voltage ranging from 2.0 to 3.6 V, and offer standard communication interfaces with comprehensive set of power-saving modes, which allows the design for low-power applications.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU:
  • 36 MHz maximum frequency
  • Single-cycle multiplication and hardware division
  • Memories:
    • 16 to 128 Kbytes of Flash memory
    • 10to 15 Kbytes of SRAM
  • Clock, reset and supply management:
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR and programmable voltage detector (PVD)
    • 4-to-16 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC
    • PLL for CPU clock
    • 32 kHz oscillator for RTC with calibration
  • Low power:
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • Debug mode:
    • Serial wire debug (SWD) and JTAG interfaces
  • DMA:
    • 7-channel DMA controller
    • Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
  • 1 × 12-bit, 1 μs A/D converter (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Temperature sensor
  • Up to 51 fast I/O ports
  • Up to 5 timers
  • Up to 4 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® packages

Applications:

  • Industrial
  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...