STMICROELECTRONICS  

STM32F Series 128 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - BGA-100

Mfr Part#: STM32F103VBH6
Mounting Method:  Surface Mount
Package Style:  BGA-100
Packaging:  TRAY
Std Packaging Qty:  184

 
 

Share


Prices

$4.15 USD (each)
5+ $4.15

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 20 kB
  • Speed: 72 MHz
  • No of I/O Lines: 80
  • InterfaceType / Connectivity: CAN / I2C / SPI / USART / USB
  • Peripherals: CAN / I2C / SPI / USART / USB / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 4
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 2(16-chx12-bit)
  • Watchdog Timers: 2

The STM32F103VBH6 medium-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency.

It includes flash memory up to 128 Kbytes, SRAM up to 20 Kbytes, two 12-bit ADCs, three general purpose 16-bit timers, one PWM timer, one USB, one CAN, two I2Cs, two SPIs and three USARTs.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 128 Kbytes of Flash memory and 20 Kbytes of SRAM
  • 2 x 12-bit, 1 µs A/D converters
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 9 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...