CYPRESS  

CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68

Mfr Part#: CY8C5368LTI-026
Mounting Method:  Surface Mount
Package Style:  QFN-68
Packaging:  TUBE
Std Packaging Qty:  260

 
 
 

Share


Prices

$11.35 USD (each)
260+ $11.35

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 260
Multiple of: 260
Add to Cart
 

Overview

Product Highlight

  • Family Name: PSoC®5
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 64 kB
  • Speed: 67 MHz
  • No of I/O Lines: 36
  • InterfaceType / Connectivity: I2C / SPI / UART / USB
  • Peripherals: PWM / On-Chip-DAC / On-Chip-ADC / I2C / SPI / UART / USB / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 2.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 1-chx12-bit
  • On-Chip DAC: 2-chx8-bit
  • Watchdog Timers: 1
The CY8C5368LTI-026 is a part of CY8C53 series 2.7 V 32 Bit 256 kB Flash 64 kB RAM 67 MHz Programmable System-on-Chip available in a 68-pin QFN package. It has an Operating Temperature ranging between -40 °C to +85 °C.

Product Features:

  • 32-bit ARM Cortex-M3 CPU core
  • DC to 67 MHz operation
  • Flash program memory, up to 256 KB, 100,000 write cycles, 20-year retention, multiple security features
  • Low voltage, ultra low power
    • Operating voltage range: 2.7 V to 5.5 V
    • 6 mA at 6 MHz
    • 20 to 24 programmable logic device (PLD) based universal digital blocks (UDBs)
  • Four comparators with 95-ns response time
    • Two uncommitted opamps with 10-mA drive capability
  • Serial wire debug (SWD) and single-wire viewer (SWV) interfaces
  • Cortex-M3 flash patch and breakpoint (FPB) block
  • Cortex-M3 data watchpoint and trace (DWT) generates data trace information
    • 3 to 48 MHz internal oscillator over full temperature and voltage range

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...