STMICROELECTRONICS  

STM32F Series 32 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#: STM32F051C6T6
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$1.31 USD (each)
10+ $1.31

Availability

Qty in Stock : 418
On Order :
24,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 8 kB
  • Speed: 48 MHz
  • No of I/O Lines: 39
  • InterfaceType / Connectivity: HDMI-CEC / I2C / IrDA / I2S / LIN / SPI / USART
  • Peripherals: DMA / I2S / POR / PWM / Watchdog
  • Number Of Timers: 8
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 13-chx12-bit
  • On-Chip DAC: 1-chx12-bit
  • Watchdog Timers: 2
The STM32F051C6T6 is a part of STM32F051 series of 3.6 V Low and medium-density advanced ARM™-based 32-bit MCU with 32 Kbytes Flash, timers, ADC, DAC and communication interfaces.

It works at an Operating temperature ranging between -40 °C to +80 °C and Available in a 48-pin LQFP package style.

Product Features:

  • Operating Voltage range is 2.0 V to 3.6 V
  • ARM 32-bit Cortex®-M0 CPU (48 MHz max)
  • CRC calculation unit
  • Clock management is 4 to 32 MHz crystal oscillator
  • 1 × 12-bit, 1.0 μs ADC (up to 10 channels)
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 96-bit unique ID
  • Serial wire debug (SWD)
  • 5-channel DMA controller
  • Independent and system watchdog timers
  • SysTick timer: 24-bit downcounter
  • Communication interfaces
  • Two fast low-power analog comparators with programmable input and output
  • One 12-bit D/A converter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...