NXP  

LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

Mfr Part#: LPC2368FBD100,551
Mounting Method:  Surface Mount
Package Style:  LQFP-100
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$8.16 USD (each)
2+ $8.16

Availability

Qty in Stock : 2,609
On Order :
40,590
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC23xx
  • Core Processor: ARM7
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 58 kB
  • Speed: 72 MHz
  • No of I/O Lines: 70
  • InterfaceType / Connectivity: CAN / Ethernet / I2C / I2S / SPI / UART / USB
  • Peripherals: CAN / Ethernet / I2C / I2S / SPI / UART / USB / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 4
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 6-chx10-bit
  • Watchdog Timers: 1

The LPC2368FBD100,551 is a part of LPC2000 ARM-based microcontroller designed for use in real-time embedded applications ranging from industrial control, automotive, and consumer to any embedded application that requires high performance and low power consumption in a cost-effective, 32-bit microcontroller.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz
  • 8 kB/32 kB of SRAM on the ARM local bus for high performance CPU access.
  • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM.
  • 8 kB SRAM for general purpose DMA use also accessible by the USB.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • Standard ARM test/debug interface for compatibility with existing tools.
  • Emulation trace module supports real-time trace.
  • Single 3.3 V power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...