FREESCALE SEMICONDUCTOR   

MCF51CN128 Series 32-Bit ColdFire® V1 Microcontroller - PQFP-64

Mfr Part#: MCF51CN128CLH
Mounting Method:  SurfaceMount 

Package Style:  LQFP-64 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.64 USD (each)
1-159 $7.64
160-319 $7.13 (Save 7%)
320+ $6.62 (Save 13%)

Availability

Qty in Stock: 160
Reserve Stock: 160
In Transit: 0
LT: 14 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 24 kB
  • Flash Size (Bytes): 128 kB
  • Number of I/O Lines: 54
  • Speed: 50.33 MHz
  • Supply Voltage: 1.8 to 3.6 V
Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.
 
Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.
 
MCF51CN Ethernet MCUs are low-cost, low-power, high-performance 32-bit devices designed for developers who want to add Ethernet connectivity to their commercial and industrial applications.
 
The MCF51CN128CLH is a 32-bit Microcontroller. Part MCF51CN128CLH comes in a 64 pin LQFP package and has 54 I/O's. It comtains flash memory.  
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
KEYSTONE
8903
Universal Black PVC T-1 / T-1 3/4 .180 inch Long LED Spacer Mount
From $0.0845 USD
TDK
NLV32T-470...
NLV Series 1210 47 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0871 USD
MICROCHIP
AR1010-I/M...
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
From $2.08 USD
FREESCALE SEMICONDUCTOR
MCF51CN128...
MCF51CN128 Series 32-Bit ColdFire® V1 Microcontroller - PQFP-64
From $7.64 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...