NXP  

LPC2468 Series 512 kB Flash 98 kB RAM 16/32-Bit Microcontroller - LQFP-208

Mfr Part#: LPC2468FBD208,551
Mounting Method:  Surface Mount
Package Style:  LQFP-208
Packaging:  TRAY
Std Packaging Qty:  36

 
 

Share


Prices

$13.52 USD (each)
1+ $13.52

Availability

Qty in Stock : 9,855
On Order :
7,560
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC2400
  • Core Processor: ARM7
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 98 kB
  • Speed: 72 MHz
  • No of I/O Lines: 160
  • InterfaceType / Connectivity: CAN / I2S / ISP / SSP / UART / USB
  • Peripherals: On-Chip-ADC / CAN / I2S / ISP / SSP / UART / USB / Watchdog / PWM
  • Number Of Timers: 4
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1

The LPC2468FBD208,551 is a Part of  LPC2468 Series 98 kB RAM 72 MHz 512 kB Flash memory Single-Chip 16/32-Bit Microcontroller. Operating temperature ranges between -40 to 85°C and is available in  LQFP-208 Package.

Features :

  • ARM7TDMI-S processor, running at up to 72 MHz.
  • 512 kB on-chip flash program memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities. Flash program memory is on the ARM local bus for high performance CPU access.
  • 98 kB on-chip SRAM includes:
    • 64 kB of SRAM on the ARM local bus for high performance CPU access.
    • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM.
    • 16 kB SRAM for general purpose DMA use also accessible by the USB.
    • 2 kB SRAM data storage powered from the Real-Time Clock (RTC) power domain.
  • Dual Advanced High-performance Bus (AHB) system allows simultaneous Ethernet DMA, USB DMA, and program execution from on-chip flash with no contention.
  • EMC provides support for asynchronous static memory device such as RAM, ROM and flash, as well as dynamic memories such as Single Data Rate SDRAM.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • General Purpose AHB DMA controller (GPDMA) that can be used with the SSP, I2S-bus, and SD/MMC interface as well as for memory-to-memory transfers.
  • Serial Interfaces
  • Other peripherals
  • Standard ARM test/debug interface for compatibility with existing tools.
  • Emulation trace module supports real-time trace.
  • Single 3.3 V power supply (3.0 V to 3.6 V).
  • Three reduced power modes: idle, sleep, and power-down.
  • Four external interrupt inputs configurable as edge/level sensitive. All pins on port 0 and port 2 can be used as edge sensitive interrupt sources.
  • Processor wake-up from Power-down mode via any interrupt able to operate during Power-down mode (includes external interrupts, RTC interrupt, USB activity, Ethernet wake-up interrupt, CAN bus activity, port 0/2 pin interrupt).
  • Two independent power domains allow fine tuning of power consumption based on needed features.
  • Each peripheral has its own clock divider for further power saving. These dividers help reducing active power by 20 % to 30 %.
  • Brownout detect with separate thresholds for interrupt and forced reset.
  • On-chip power-on reset.
  • On-chip crystal oscillator with an operating range of 1 MHz to 24 MHz.
  • 4 MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as the system clock. When used as the CPU clock, does not allow CAN and USB to run.
  • On-chip PLL allows CPU operation up to the maximum CPU rate without the need for a high frequency crystal. May be run from the main oscillator, the internal RC oscillator, or the RTC oscillator.
  • Boundary scan for simplified board testing.
  • Versatile pin function selections allow more possibilities for using on-chip peripheral functions.

Applications :

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications

View the LPC2468 Series of 32-Bit Microcontroller

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...