MICROCHIP  

PIC18F Series 64 kB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44

Mfr Part#: PIC18F46K80-E/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-44
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$3.28 USD (each)
160+ $3.28

Availability

Qty in Stock : 160
On Order :
1,280
Min. Order Qty: 160
Multiple of: 160
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC18
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 3.6 kB
  • Speed: 64 MHz
  • No of I/O Lines: 35
  • InterfaceType / Connectivity: CAN / I2C / SPI / USART
  • Peripherals: CAN / I2C / SPI / USART / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +125 °C
  • On-Chip ADC: 11-chx12-bit
  • Watchdog Timers: 1

The PIC18F46K80-E/PT is an enhanced 8-Bit Flash Microcontroller with features of high temperature, ECAN and nano Watt XLP Technology. Available in surface mount TQFP-44 package.

Features:

  • 20 nA Sleep mode (Watch Webinar)
  • 300nA Watch Dog Timer operation in Sleep modes
  • Integrated ECAN™ conforming to CAN 2.0B active specification
  • Extreme Low Power Sleep mode ideal for battery applications
  • Operating voltage 1.8V – 5.5V
  • Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
  • 11 ch, 12-bit ADC
  • 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
  • 1 MSSP serial ports for SPI or I2C™ communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital Signal Modulator
  • Self programming Flash supports 10k erase/write cycles & 20 years retention

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...