MICROCHIP  

PIC10F Series 4 MHz 384 B Flash 16 B SRAM 8-Bit Microcontroller - SOT-23-6

Mfr Part#: PIC10F200-I/OT
Mounting Method:  Surface Mount
Package Style:  SOT-23-6 (SOT-26)
Packaging:  BAG
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.5500 USD (each)
3000+ $0.5500

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC10F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 384 B
  • RAM Size: 16 B
  • Speed: 4 MHz
  • No of I/O Lines: 3
  • Peripherals: POR / Watchdog
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1