MICROCHIP  

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

Mfr Part#: PIC16F628A-I/P
Mounting Method:  Through Hole
Package Style:  PDIP-18
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Prices

$1.99 USD (each)
10+ $1.99

Availability

Qty in Stock : 4,750
On Order :
13,175
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 3.5 kB
  • RAM Size: 224 B
  • Speed: 20 MHz
  • No of I/O Lines: 16
  • InterfaceType / Connectivity: USART
  • Peripherals: USART / Watchdog / PWM / Analog Comparators
  • Number Of Timers: 3
  • Supply Voltage: 3 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1
The PIC16F628A-I/P is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 18 pin in PDIP package. This device is lead free. 
 
The PIC16F62X are 18-Pin FLASH-based members of the versatile PIC16CXX family of low cost, high performance,CMOS, fully static, 8-bit microcontrollers.
 
 Features:
 
  • High-Performance RISC CPU:
    • Operating speeds from DC – 20 MHz
    • Interrupt capability
    • 8-level deep hardware stack
    • Direct, Indirect and Relative Addressing modes
    • 35 single-word instructions:
      • All instructions single cycle except branches
  • Special Microcontroller Features:
    • Internal and external oscillator options:
      • Precision internal 4 MHz oscillator factory calibrated to ±1%
      • Low-power internal 48 kHz oscillator
      • External Oscillator support for crystals and resonators
    • Power-saving Sleep mode
    • Programmable weak pull-ups on PORTB
  • Peripheral Features:
    • 16 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • Analog comparator module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (VREF) module
      • Selectable internal or external reference
      • Comparator outputs are externally accessible

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...