ZILOG  

Z84C00 Series 20 MHz 5 V Through Hole NMOS/CMOS Z80 CPU Microprocessor - PDIP-40

Mfr Part#: Z84C0020PEG
Mounting Method:  Through Hole
Package Style:  PDIP-40
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Prices

$7.78 USD (each)
120+ $7.78

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 120
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Family Name: Z8
  • Core Processor: Z80
  • Program Memory Type: ROMLess
  • Speed: 20 MHz
  • Supply Voltage: 5 V
  • Operating Temperature: -40 to +100 °C
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

An industry leader since its inception, the 8-bit Z80 microprocessor is still popular with engineers worldwide after many years of production. Ideal for embedded control applications, the Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power.  They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6-20 MHz suit a wide range of applications which migrate software.

The internal registers contain 208 bits of read/write memory that are accessible to the programmer.  These registers include two sets of six general purpose registers which may be used individually as either 8-bit registers or as 16-bit register pairs. In addition, there are two sets of accumulator and flag registers. A group of “Exchange” instructions makes either set of main or alternate registers accessible to the programmer.

The alternate set allows operation in foreground-background mode or it may be reserved for very fast interrupt response.  The CPU also contains a Stack Pointer, Program Counter, two index registers, a Refresh register (counter), and an Interrupt register. The CPU is easy to incorporate into a system since it requires only a single +5V power source. All output signals are fully decoded and timed to control standard memory or peripheral circuits; the CPU is supported by an extensive family of peripheral controllers

The Z84C0020PEG is part of the Z80® CMOS Microprocessor family and can perform at a speed of 20MHz and is in 40-Pin Plastic DIP Package. The Z84C0020PEG is an extended temperature device and is lead free. The Z84C0020PEG has no Timers and is 5 volt.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...