STMICROELECTRONICS   

STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-64

Mfr Part#: STM8S207RBT6
Mounting Method:  SurfaceMount 

Package Style:  LQFP-64 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.50 CAD (each)
1-24 $3.50
25-49 $3.34 (Save 5%)
50-99 $3.17 (Save 9%)
100+ $3.02 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 6 kB
  • Flash Size (Bytes): 128 kB
  • EPROM Size: 1.536 kB
  • Number of I/O Lines: 52
  • Speed: 24 MHz
  • Supply Voltage: 2.95 to 5.5 V
STMicroelectronics’ STM8S family of general-purpose 8-bit Flash microcontrollers offers ideal solutions for industrial and appliance market requirements. An advanced core version combined with a 3-stage pipeline ranks the STM8S microcontroller in the top position for performance. The true embedded EEPROM and the calibrated RC oscillator bring a significant cost effectiveness to the majority of applications. An easy-to-use and intuitive development environment contributes to improving time to market.

The STM8S20xxx performance line 8-bit microcontrollers offer high density (from 32 to 128 Kbytes) flash program memory. All devices of the STM8S20xxx performance line provide reduced system cost, integrated true data EEPROM for up to 300 k write/erase cycles, high system integration level with internal clock oscillators, watchdog and brownout reset.  Performance and robustness with 20 MIPS at 24 MHz CPU clock frequency, robust I/O, independent watchdogs with separate clock source, clock security system. In addition, the STM8S20xxx family benefits include short development cycles, with applications scalability across a common family product architecture with compatible pinout, memory map and and modular peripherals as well as full documentation and a wide choice of development tools.

The STM8S207RBT6 Performance Line 8-bit microcontroller, with an intermediate peripheral set, has 128KB Flash, 2KB EEPROM, 6KB of RAM in a 64-Pin LQFP package.
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
BUD INDUSTRIES
CS-11223-B...
CS Series 8.50" X 16.00" Black Aluminum Cabinet
From $75.15 CAD
VISHAY
TEMT6200FX...
NPN 0805 550 nm 5 V 2.4 uA Surface Mount Analog Ambient Light Sensor
From $0.5678 CAD
RICHCO
SOF-15129
SOF Series Black Neoprene Rubber .630 inch Diameter Screw on Feet
From $0.8111 CAD
STMICROELECTRONICS
STM8S207RB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-64
From $3.50 CAD
LITTELFUSE
V5.5MLA060...
ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor
From $0.1724 CAD
DESCO INDUSTRIES
13445
Statshield 6 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $12.82 CAD
BOMAR INTERCONNECT
861V509ER
PCB Edge Mount F Jack
From $3.70 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...