FREESCALE SEMICONDUCTOR  

MC9S08LL Series 8 KB Flash 2 KB RAM 8-bit Microprocessor LCD Driver - QFN-48

Mfr Part#: MC9S08LL8CGT
Mounting Method:  Surface Mount
Package Style:  QFN-48EP
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Prices

$1.46 USD (each)
1+ $1.46

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : 4,680
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 2 kB
  • Flash Size (Bytes): 8 kB
  • No of I/O Lines: 31
  • Speed: 40 MHz
  • Supply Voltage: 1.8 to 3.6 V
The MC9S08LL Series is a member of the low-cost, low-power, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.

The S08LL microcontroller offers two ultra-low-power stop modes, new low-power run and wait modes, six microsecond wake-up time, ultra-low-power external oscillator and clock gating registers to disable clocks to unused peripherals. The LL family also provides design flexibility with a large segment-based (8 x 24) driver and an integrated charge pump to provide a true system-on-chip.

Features:

  • Up to 20 MHZ HCS08 CPU from 1.8V to 3.6V and across a temperature range of -40°C to +85°C
  • Two ultra-low-power stop modes and new low-power run and wait modes
  • Integrated LCD driver supports both standard 3 V and 5 V LCD glass
  • Configurable display for 8 x 36 or 4 x 28 segment display
  • LCD driver pins are muxed with GPIO and other functions
  • Up to 64 KB flash read/program/erase over full operating voltage and temperature
  • SCI and SPI interfaces
  • ADC, ICS, I2C and 38 GPIO
  • Analog comparator with selectable interrupt on rising, falling or either edge of comparator output
  • Single-wire background debug interface

Applications:

  • Battery powered applications
  • Portable medical devices
  • Thermostats
  • Alarms/clocks
  • Exercise equipment
  • Personal diagnostics
  • Calculators
  • Low-end utility metering
  • ZigBee® nodes with display
  • Scrolling text displays
  • Small appliances

View the MC9S08LL family of 8 Bit Microcontroller

Accessories (1)

FREESCALE SEMICONDUCTOR

USB HCS08/HCS12 BDM Multilink - In-Circuit Debugger / Programmer

Mfr Part#: USBMULTILINKBDME
Packaging : EACH

RoHS compliant

1+ $99.00
USD   (each)
Qty in Stock: 19
Reserve Stock : 39
In Transit : 0
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...