CYPRESS  

CY8C36xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68

Mfr Part#: CY8C3666LTI-027
Package Style:  QFN-68
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Prices

$9.19 USD (each)
260+ $9.19

Availability

Qty in Stock : 1,040
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 260
Multiple of: 260
Add to Cart
 

Overview

Product Highlight

  • Family Name: PSoC®3
  • Core Processor: 8051
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 8 kB
  • Speed: 67 MHz
  • No of I/O Lines: 68
  • InterfaceType / Connectivity: I2C / SPI / UART / USB
  • Peripherals: I2C / SPI / UART / USB / Watchdog / PWM
  • Number Of Timers: 4
  • Supply Voltage: 1.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1
The CY8C3666LTI Series is a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals.

The CY8C36 family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C36 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multi-master inter-integrated circuit (I2C), and controller area network (CAN).

Features:

  • Single cycle 8051 CPU core
  • Low voltage, ultra low-power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking
  • Temperature and packaging

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...