MICROCHIP  

ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44

Mfr Part#: ATMEGA324P-20AU
Mounting Method:  Surface Mount
Package Style:  TQFP-44
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$4.10 USD (each)
5+ $4.10

Availability

Qty in Stock : 27
On Order :
347
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: ATmega
  • Core Processor: AVR
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 2 kB
  • Speed: 20 MHz
  • No of I/O Lines: 32
  • InterfaceType / Connectivity: I2C / SPI / UART / USART
  • Peripherals: Brown-out Detect / Reset / POR / PWM / Watchdog
  • Number Of Timers: 3
  • Supply Voltage: 2.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1