MICROCHIP  

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Mfr Part#: PIC16F684T-I/SL
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,600

 
 

Share


Prices

$1.39 USD (each)
2600+ $1.39

Availability

Qty in Stock : 26,000
On Order :
150,800
Min. Order Qty: 2,600
Multiple of: 2,600
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 3.5 kB
  • RAM Size: 128 B
  • Speed: 20 MHz
  • No of I/O Lines: 12
  • Peripherals: Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 3
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1

The PIC16F684T-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.

The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module with two comparators programmable on-chip voltage reference and an Enhanced Capture/Compare/PWM (ECCP).

Features:

  • 4-ch PWM 10-bit
  • 256 bytes of EEPROM data memory
  • Extended WDTMPLAB® ICD 2 programming support or debugging support with optional header adapter
  • Precision internal oscillator-software selectable 8 MHz - 32 KHz
  • nanoWatt Technology
  • Software selectable BOR

View the complete family of PIC16F Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...