MICROCHIP  

PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64

Mfr Part#: PIC18F6723-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$10.85 USD (each)
160+ $10.85

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 160
Multiple of: 160
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC18
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 3936 B
  • Speed: 40 MHz
  • No of I/O Lines: 54
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: HLVD / POR / PWM / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 4.2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx12-bit
  • Watchdog Timers: 1